Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2100117 | |
|---|---|
DigiKey Part Number | 277-2100117-ND |
Manufacturer | |
Manufacturer Product Number | 2100117 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2100117 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2100119 | Phoenix Contact | 0 | 277-2100119-ND | 9,38498 Kč | Parametric Equivalent |
| 3201288 | Phoenix Contact | 25 144 | 277-5637-ND | 5,42000 Kč | Parametric Equivalent |
| 1476080000 | Weidmüller | 5 580 | 281-1476080000CT-ND | 5,42000 Kč | Parametric Equivalent |
| 2091010000 | Weidmüller | 0 | 281-2091010000-ND | 3,12790 Kč | Parametric Equivalent |
| 216-242 | WAGO Corporation | 24 131 | 2946-216-242-ND | 9,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,38500 Kč | 938,50 Kč |
| Unit Price without VAT: | 9,38500 Kč |
|---|---|
| Unit Price with VAT: | 11,35585 Kč |















