Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1610M | |
|---|---|
DigiKey Part Number | 1920-FID1610M-ND |
Manufacturer | |
Manufacturer Product Number | FID1610M |
Description | WIRE CONNECTOR,16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 153,91530 Kč | 15 391,53 Kč |
| Unit Price without VAT: | 153,91530 Kč |
|---|---|
| Unit Price with VAT: | 186,23751 Kč |













