
2842.0 | |
|---|---|
DigiKey Part Number | 2080-2842.0-ND |
Manufacturer | |
Manufacturer Product Number | 2842.0 |
Description | H 1,5/16-D BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 50 | 2,58280 Kč | 129,14 Kč |
| 100 | 2,45890 Kč | 245,89 Kč |
| 250 | 2,30392 Kč | 575,98 Kč |
| 500 | 2,19346 Kč | 1 096,73 Kč |
| 1 000 | 2,08867 Kč | 2 088,67 Kč |
| 2 500 | 1,95777 Kč | 4 894,43 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

