FID1610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 5 894
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,14970 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 153,91530 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 165
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 35 687
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 1 368,86000 Kč

Parametric Equivalent


Weidmüller
In Stock: 9 449
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,25428 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 4 607
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 7 910
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 377
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10 363
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 0
Unit Price: 219,22000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 50 644
Unit Price: 7,56000 Kč
Datasheet
Image for FID1610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1610

DigiKey Part Number
1920-FID1610-ND
Manufacturer
Manufacturer Product Number
FID1610
Description
WIRE CONNECTOR, 16AWG/1.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500723,17448 Kč361 587,24 Kč
Manufacturers Standard Package
Unit Price without VAT:723,17448 Kč
Unit Price with VAT:875,04112 Kč