
97 99 350 | |
|---|---|
DigiKey Part Number | 2172-9799350-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 350 |
Description | CONN FERRULE DIN 20AWG WHT 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 167,90000 Kč | 1 679,00 Kč |
| 25 | 157,38440 Kč | 3 934,61 Kč |
| 50 | 149,87120 Kč | 7 493,56 Kč |
| 100 | 142,71500 Kč | 14 271,50 Kč |
| 250 | 133,78496 Kč | 33 446,24 Kč |
| 500 | 127,40368 Kč | 63 701,84 Kč |
| 1 000 | 121,33001 Kč | 121 330,01 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |






