Socket Set 7mm ~ 14mm 6 Point Socket 1/4" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32933M

DigiKey Part Number
1742-32933M-ND
Manufacturer
Manufacturer Product Number
32933M
Description
6 IN 1 IMPACT RATED FLIP SOCKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 7mm ~ 14mm 6 Point Socket 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Klein Tools, Inc.
Range of Values
7mm ~ 14mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Includes
Handle
Type
Socket Set
Features
6-in-1, Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
5564,34200 Kč2 821,71 Kč
10546,20000 Kč5 462,00 Kč
25523,09360 Kč13 077,34 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč