
32933 | |
|---|---|
DigiKey Part Number | 1742-32933-ND |
Manufacturer | |
Manufacturer Product Number | 32933 |
Description | 7-IN-1 IMPACT FLIP SOCKET SET NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 9/16" 6 Point Socket 1/4" Drive |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Range of Values 1/4" ~ 9/16" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Features 7-in-1 |
Type Socket Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| 5 | 564,34200 Kč | 2 821,71 Kč |
| 10 | 546,20000 Kč | 5 462,00 Kč |
| 25 | 523,09360 Kč | 13 077,34 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |





