
32944 | |
|---|---|
DigiKey Part Number | 1742-32944-ND |
Manufacturer | |
Manufacturer Product Number | 32944 |
Description | HEX SHAFT REPLACEMENT PARTS 4 PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 2" ~ 6.5" Hex 1/4" Drive |
Datasheet | Datasheet |
Category | Type Socket Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex |
Packaging Bulk | Range of Values 2" ~ 6.5" |
Part Status Active | Drive Size 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,22000 Kč | 581,22 Kč |
| 5 | 538,68200 Kč | 2 693,41 Kč |
| 10 | 521,35900 Kč | 5 213,59 Kč |
| 25 | 499,29880 Kč | 12 482,47 Kč |
| Unit Price without VAT: | 581,22000 Kč |
|---|---|
| Unit Price with VAT: | 703,27620 Kč |



