
32768 | |
|---|---|
DigiKey Part Number | 1742-32768-ND |
Manufacturer | |
Manufacturer Product Number | 32768 |
Description | 2 PC FLIP SOCKET SET 3" & 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 5/16" 6 Point Socket 1/4" Drive |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Range of Values 1/4" ~ 5/16" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Includes Handle |
Type Socket Set | Features 3-in-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 5 | 426,00800 Kč | 2 130,04 Kč |
| 10 | 412,29600 Kč | 4 122,96 Kč |
| 25 | 394,85480 Kč | 9 871,37 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |




