


65111IMPCTM | |
|---|---|
DigiKey Part Number | 1742-65111IMPCTM-ND |
Manufacturer | |
Manufacturer Product Number | 65111IMPCTM |
Description | KNECT 1/2 IN IMPACT SOCKET SET M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 10mm ~ 24mm 6 Point Socket 1/2" Drive |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Range of Values 10mm ~ 24mm |
Series | Drive Size 1/2" |
Packaging Bulk | Includes Case |
Part Status Active | Features Deep, Ratcheting |
Type Socket Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 181,06000 Kč | 2 181,06 Kč |
| 5 | 2 021,47800 Kč | 10 107,39 Kč |
| 10 | 1 956,51000 Kč | 19 565,10 Kč |
| 25 | 1 873,84480 Kč | 46 846,12 Kč |
| Unit Price without VAT: | 2 181,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 639,08260 Kč |

