
65109IMPCT | |
|---|---|
DigiKey Part Number | 1742-65109IMPCT-ND |
Manufacturer | |
Manufacturer Product Number | 65109IMPCT |
Description | KNECT DEEP-WELL 3/8-INCH DRIVE I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 5/16" ~ 3/4" Hex 3/8" Drive |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Range of Values 5/16" ~ 3/4" |
Series | Drive Size 3/8" |
Packaging Bulk | Includes Case |
Part Status Active | Features Deep, Ratcheting |
Type Socket Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,01000 Kč | 1 393,01 Kč |
| 5 | 1 291,16800 Kč | 6 455,84 Kč |
| 10 | 1 249,63300 Kč | 12 496,33 Kč |
| 25 | 1 196,81040 Kč | 29 920,26 Kč |
| Unit Price without VAT: | 1 393,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,54210 Kč |


