
32327 | |
|---|---|
DigiKey Part Number | 1742-32327-ND |
Manufacturer | |
Manufacturer Product Number | 32327 |
Description | 27IN1PRECISIONSCREWDRIVER W/BITS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Torx®, Torx® TR (Security) Bit, Screwdriver Set |
Datasheet | Datasheet |
Category | Type Bit, Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex, Phillips, Torx®, Torx® TR (Security) |
Packaging Bulk | Includes Handle |
Part Status Active | Features 27-in-1, Magnetic, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,83000 Kč | 589,83 Kč |
| 5 | 546,57800 Kč | 2 732,89 Kč |
| 10 | 528,98200 Kč | 5 289,82 Kč |
| 25 | 506,59760 Kč | 12 664,94 Kč |
| Unit Price without VAT: | 589,83000 Kč |
|---|---|
| Unit Price with VAT: | 713,69430 Kč |











