Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
32581
32581

32581

DigiKey Part Number
1742-1007-ND
Manufacturer
Manufacturer Product Number
32581
Description
SCREWDR SET PHIL SLOT W/HNDL 4PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 4 Pieces
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips, Slotted
Manufacturer
Klein Tools, Inc.
Includes
Adapter, Handle
Packaging
Box
Features
Free Turning Cap, Reversible, Soft Grip
Part Status
Active
Weight
0.068 lb (30.84 g)
Type
Screwdriver Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1333,87000 Kč333,87 Kč
5309,38400 Kč1 546,92 Kč
10299,43100 Kč2 994,31 Kč
25286,75720 Kč7 168,93 Kč
Manufacturers Standard Package
Unit Price without VAT:333,87000 Kč
Unit Price with VAT:403,98270 Kč