
32305 | |
|---|---|
DigiKey Part Number | 1742-32305-ND |
Manufacturer | |
Manufacturer Product Number | 32305 |
Description | 15-IN-1 MULTI-BIT RATCHETING SCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square, Torq-Set® Bit, Screwdriver Set |
Datasheet | Datasheet |
Category | Type Bit, Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket, Phillips, Slotted, Square, Torq-Set® |
Packaging Bulk | Includes Adjustment Tool, Handle |
Part Status Active | Features 15-in-1, Adjustable, Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,41000 Kč | 673,41 Kč |
| 5 | 624,06000 Kč | 3 120,30 Kč |
| 10 | 603,96500 Kč | 6 039,65 Kč |
| 25 | 578,41920 Kč | 14 460,48 Kč |
| Unit Price without VAT: | 673,41000 Kč |
|---|---|
| Unit Price with VAT: | 814,82610 Kč |











