
32315HD | |
|---|---|
DigiKey Part Number | 1742-32315HD-ND |
Manufacturer | |
Manufacturer Product Number | 32315HD |
Description | 15-IN-1 RATCHETING IMPACT RATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square, Torx® Bit Set |
Datasheet | Datasheet |
Category | Type Bit Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket, Phillips, Slotted, Square, Torx® |
Packaging Bulk | Includes Handle, Impact Driver |
Part Status Active | Features 15-in-1, Ratcheting, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,99000 Kč | 773,99 Kč |
| 5 | 717,29200 Kč | 3 586,46 Kč |
| 10 | 694,21500 Kč | 6 942,15 Kč |
| 25 | 664,84720 Kč | 16 621,18 Kč |
| Unit Price without VAT: | 773,99000 Kč |
|---|---|
| Unit Price with VAT: | 936,52790 Kč |






