
32914HD | |
|---|---|
DigiKey Part Number | 1742-32914HD-ND |
Manufacturer | |
Manufacturer Product Number | 32914HD |
Description | 14-IN-1 IMPACT RATED FLIP SOCKET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set |
Datasheet | Datasheet |
Category | Type Nut Driver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket |
Packaging Bulk | Includes Bit Holder, Handle, Impact Driver |
Part Status Active | Features 14-in-1, Magnetic, Quick Connect, Ratcheting, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,01000 Kč | 1 393,01 Kč |
| 5 | 1 291,16800 Kč | 6 455,84 Kč |
| 10 | 1 249,63300 Kč | 12 496,33 Kč |
| 25 | 1 196,81040 Kč | 29 920,26 Kč |
| Unit Price without VAT: | 1 393,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,54210 Kč |











