


32516HD | |
|---|---|
DigiKey Part Number | 1742-32516HD-ND |
Manufacturer | |
Manufacturer Product Number | 32516HD |
Description | KNECT 16 IN 1 IMPACT RATED HYBRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square, Torx® Nut, Screwdriver Set |
Datasheet | Datasheet |
Category | Type Nut, Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex, Hex Socket, Phillips, Slotted, Square, Torx® |
Series | Includes Handle |
Packaging Bulk | Features Impact Resistant, Soft Grips |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,86000 Kč | 884,86 Kč |
| 5 | 820,01400 Kč | 4 100,07 Kč |
| 10 | 793,64000 Kč | 7 936,40 Kč |
| 25 | 760,07720 Kč | 19 001,93 Kč |
| Unit Price without VAT: | 884,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,68060 Kč |



