


65242 | |
|---|---|
DigiKey Part Number | 1742-65242-ND |
Manufacturer | |
Manufacturer Product Number | 65242 |
Description | FLIP-16 KNECT RATCHETING IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Screwdriver Set |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket |
Series | Includes Adapter, Case |
Packaging Bulk | Features Impact Resistant |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 698,24000 Kč | 2 698,24 Kč |
| 5 | 2 500,94600 Kč | 12 504,73 Kč |
| 10 | 2 420,54400 Kč | 24 205,44 Kč |
| 25 | 2 318,31360 Kč | 57 957,84 Kč |
| Unit Price without VAT: | 2 698,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 264,87040 Kč |




