Hex, Hex Socket, Phillips, Slotted, Square, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Hex Socket, Phillips, Slotted, Square, Torx® Bit Set
KLEIN TOOLS' KNECT™ System

32502HD

DigiKey Part Number
1742-32502HD-ND
Manufacturer
Manufacturer Product Number
32502HD
Description
KNECT IMPACE RATED SCREWDRIVER A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Phillips, Slotted, Square, Torx® Bit Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bit Set
Manufacturer
Klein Tools, Inc.
Tip Type
Hex, Hex Socket, Phillips, Slotted, Square, Torx®
Series
Includes
Adapter, Case
Packaging
Bulk
Features
Impact Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 393,01000 Kč1 393,01 Kč
51 291,16800 Kč6 455,84 Kč
101 249,63300 Kč12 496,33 Kč
251 196,81040 Kč29 920,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,01000 Kč
Unit Price with VAT:1 685,54210 Kč