


65500KNECT | |
|---|---|
DigiKey Part Number | 1742-65500KNECT-ND |
Manufacturer | |
Manufacturer Product Number | 65500KNECT |
Description | KNECT COMPLETE IMPACT PASS THROU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 3/4", 8mm ~ 18mm 6 Point Socket 1/4", 3/8", 1/2" Drive |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Range of Values 1/4" ~ 3/4", 8mm ~ 18mm |
Series | Drive Size 1/4", 3/8", 1/2" |
Packaging Bulk | Includes Case |
Part Status Active | Features Chrome Finish, Ratcheting |
Type Socket Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 475,72000 Kč | 4 475,72 Kč |
| 5 | 4 148,53200 Kč | 20 742,66 Kč |
| 10 | 4 015,25900 Kč | 40 152,59 Kč |
| 25 | 3 845,75000 Kč | 96 143,75 Kč |
| Unit Price without VAT: | 4 475,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 415,62120 Kč |











