


65148HD | |
|---|---|
DigiKey Part Number | 1742-65148HD-ND |
Manufacturer | |
Manufacturer Product Number | 65148HD |
Description | KNECT 3/8-INCH DEEP AND SHALLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 5/16" ~ 3/4", 8mm ~ 19mm Hex, Square 3/8" Drive |
Datasheet | Datasheet |
Category | Tip Type Hex, Square |
Manufacturer Klein Tools, Inc. | Range of Values 5/16" ~ 3/4", 8mm ~ 19mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Includes Plastic Case |
Type Socket Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 224,17000 Kč | 4 224,17 Kč |
| 5 | 3 915,45600 Kč | 19 577,28 Kč |
| 10 | 3 789,65600 Kč | 37 896,56 Kč |
| 25 | 3 629,68920 Kč | 90 742,23 Kč |
| Unit Price without VAT: | 4 224,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 111,24570 Kč |



