
32787 | |
|---|---|
DigiKey Part Number | 1742-32787-ND |
Manufacturer | |
Manufacturer Product Number | 32787 |
Description | PRECISION RATCHET AND DRIVER SYS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Bit, Screwdriver Set |
Datasheet | Datasheet |
Category | Type Bit, Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket, Phillips, Slotted |
Packaging Bulk | Includes Adapter, Bit Holder, Case, Handle |
Part Status Active | Features 33-in-1, Adjustable, Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,55000 Kč | 1 383,55 Kč |
| 5 | 1 282,40400 Kč | 6 412,02 Kč |
| 10 | 1 241,15300 Kč | 12 411,53 Kč |
| 25 | 1 188,68840 Kč | 29 717,21 Kč |
| Unit Price without VAT: | 1 383,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,09550 Kč |











