Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75971

DigiKey Part Number
431-1623-ND
Manufacturer
Manufacturer Product Number
75971
Description
BIT SET HEX ASSORTED W/CASE 68PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® Bit Set 68 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx®
Manufacturer
Wiha
Includes
Adapter, Bit Holder, Canvas Pouch, Extension Blade, Foam Base, Handle, Molded Tray
Packaging
Bulk
Features
Bit Storage, ESD Safe, Free Turning Cap, Magnetic, Tapered
Part Status
Active
Weight
0.96 lb (435.45 g)
Type
Bit Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 330,36000 Kč2 330,36 Kč
Unit Price without VAT:2 330,36000 Kč
Unit Price with VAT:2 819,73560 Kč