



Category | Tip Type Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® |
Manufacturer Wiha | Includes Adapter, Bit Holder, Dust Cover, Extension Blade, Foam Base, Handle, Molded Tray |
Packaging Bulk | Features Bit Storage, ESD Safe, Free Turning Cap, Magnetic, Tapered |
Part Status Active | Weight 0.7 lb (317.51 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 947,56000 Kč | 1 947,56 Kč |
| Unit Price without VAT: | 1 947,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 356,54760 Kč |











