



32288 | |
|---|---|
DigiKey Part Number | 1742-32288-ND |
Manufacturer | |
Manufacturer Product Number | 32288 |
Description | 8-IN-1 INSULATED INTERCHANGEABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Assorted Screwdriver Set |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Assorted |
Packaging Bulk | Includes Canvas Pouch, Handle |
Part Status Active | Features Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,40000 Kč | 1 304,40 Kč |
| 5 | 1 208,89600 Kč | 6 044,48 Kč |
| 10 | 1 170,03000 Kč | 11 700,30 Kč |
| 25 | 1 120,57920 Kč | 28 014,48 Kč |
| Unit Price without VAT: | 1 304,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,32400 Kč |











