
85615INS | |
---|---|
DigiKey Part Number | 1742-85615INS-ND |
Manufacturer | |
Manufacturer Product Number | 85615INS |
Description | INSULATED PRECISION SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 779,25000 Kč | 779,25 Kč |
5 | 722,21800 Kč | 3 611,09 Kč |
10 | 698,99200 Kč | 6 989,92 Kč |
25 | 669,42640 Kč | 16 735,66 Kč |
Unit Price without VAT: | 779,25000 Kč |
---|---|
Unit Price with VAT: | 942,89250 Kč |