
32950 | |
|---|---|
DigiKey Part Number | 1742-32950-ND |
Manufacturer | |
Manufacturer Product Number | 32950 |
Description | HOLLOW MAG COLOR CODEED 7 PC PND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Nut Driver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex | |
Includes | Handle | |
Features | 7-in-1, Extra Long, Hollow Shaft, Magnetic, Quick Connect, Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,09000 Kč | 1 369,09 Kč |
| 5 | 1 268,97800 Kč | 6 344,89 Kč |
| 10 | 1 228,16200 Kč | 12 281,62 Kč |
| 25 | 1 176,24880 Kč | 29 406,22 Kč |
| Unit Price without VAT: | 1 369,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,59890 Kč |




