



63750 | |
|---|---|
DigiKey Part Number | 63750-ND |
Manufacturer | |
Manufacturer Product Number | 63750 |
Description | CUTTER CABLE CIRC CROSS 12.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 12.13" (308.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 12.13" (308.0mm) | |
Features | High Leverage, Locking Blades, Quick Release Lever, Ratcheting, Soft Grips | |
Capacity | 1000MCM Copper | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 447,41000 Kč | 11 447,41 Kč |
| 5 | 10 611,43200 Kč | 53 057,16 Kč |
| 10 | 10 270,90500 Kč | 102 709,05 Kč |
| 25 | 9 145,70280 Kč | 228 642,57 Kč |
| Unit Price without VAT: | 11 447,41000 Kč |
|---|---|
| Unit Price with VAT: | 13 851,36610 Kč |






