Tweezers Assorted Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18480ARS

DigiKey Part Number
243-1571-ND
Manufacturer
Manufacturer Product Number
18480ARS
Description
TWEEZER SET ARTIS 9 PC W/CASE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers Assorted Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Assorted
Manufacturer
Aven Tools
Tip Shape
Assorted
Series
Length - Overall
Assorted
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Base Product Number
Tip Style
Assorted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 628,95000 Kč2 628,95 Kč
52 607,32200 Kč13 036,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 628,95000 Kč
Unit Price with VAT:3 181,02950 Kč