
K10HP.IT | |
|---|---|
DigiKey Part Number | 2014-K10HP.IT-ND |
Manufacturer | |
Manufacturer Product Number | K10HP.IT |
Description | KIT OF 10 PRECISION TWEEZERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Set of 10 Assorted Assorted 5, 7, 15AGW, 2A, 3C, 10G, 259CFR, AA, NE, OOD Assorted |
Datasheet | Datasheet |
Category | Tip Style Assorted |
Manufacturer Ideal-tek S.A. | Tip Type Assorted |
Packaging Retail Package | Tip Shape Assorted |
Part Status Active | Length - Overall Assorted |
Features Set of 10 | Pattern Number 5, 7, 15AGW, 2A, 3C, 10G, 259CFR, AA, NE, OOD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 775,83000 Kč | 9 775,83 Kč |
| Unit Price without VAT: | 9 775,83000 Kč |
|---|---|
| Unit Price with VAT: | 11 828,75430 Kč |










