
05056490001 | |
|---|---|
DigiKey Part Number | 5627-05056490001-ND |
Manufacturer | |
Manufacturer Product Number | 05056490001 |
Description | TOOL-CHECK PLUS, 39 PIECES |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 910,37000 Kč | 2 910,37 Kč |
| 5 | 2 697,47400 Kč | 13 487,37 Kč |
| 10 | 2 610,78900 Kč | 26 107,89 Kč |
| 25 | 2 500,52960 Kč | 62 513,24 Kč |
| Unit Price without VAT: | 2 910,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 521,54770 Kč |











