
54843MB | |
|---|---|
DigiKey Part Number | 1742-54843MB-ND |
Manufacturer | |
Manufacturer Product Number | 54843MB |
Description | MODBOX COMPACT SINGLE DRAWER, HA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polypropylene (PP) Drawer Gray/Orange |
Datasheet | Datasheet |
Category | Type Drawer |
Manufacturer Klein Tools, Inc. | Size 15.66" L x 10.75" W x 7.50" H (397.8mm x 273.1mm x 190.5mm) |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color Gray/Orange |
Part Status Active | Drawer Quantity 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 938,75000 Kč | 1 938,75 Kč |
| 5 | 1 796,88200 Kč | 8 984,41 Kč |
| 10 | 1 739,11700 Kč | 17 391,17 Kč |
| 25 | 1 665,62840 Kč | 41 640,71 Kč |
| Unit Price without VAT: | 1 938,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 345,88750 Kč |








