
54200MBX | |
|---|---|
DigiKey Part Number | 1742-54200MBX-ND |
Manufacturer | |
Manufacturer Product Number | 54200MBX |
Description | MODBOX MEDIUM TOOLBOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polymer Tool Box Orange 100 lbs |
Datasheet | Datasheet |
Category | Type Tool Box |
Manufacturer Klein Tools, Inc. | Size 13.60" L x 19.10" W x 9.20" H (345.4mm x 485.1mm x 233.7mm) |
Series | Material Polymer |
Packaging Bulk | Color Orange |
Part Status Active | Capacity 100 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 569,53000 Kč | 2 569,53 Kč |
| 5 | 2 381,51000 Kč | 11 907,55 Kč |
| 10 | 2 304,99200 Kč | 23 049,92 Kč |
| 25 | 2 207,61200 Kč | 55 190,30 Kč |
| Unit Price without VAT: | 2 569,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 109,13130 Kč |





