
54100MBX | |
|---|---|
DigiKey Part Number | 1742-54100MBX-ND |
Manufacturer | |
Manufacturer Product Number | 54100MBX |
Description | MODBOX ROLLING TOOLBOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polymer Tool Box Orange Rolling 250 lbs |
Datasheet | Datasheet |
Category | Size 13.60" L x 19.60" W x 13.40" H (345.4mm x 497.8mm x 340.4mm) |
Manufacturer Klein Tools, Inc. | Material Polymer |
Series | Color Orange |
Packaging Bulk | Drawer Quantity 1 |
Part Status Active | Features Rolling |
Type Tool Box | Capacity 250 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 331,26000 Kč | 4 331,26 Kč |
| 5 | 4 014,69200 Kč | 20 073,46 Kč |
| 10 | 3 885,70100 Kč | 38 857,01 Kč |
| 25 | 3 721,66040 Kč | 93 041,51 Kč |
| Unit Price without VAT: | 4 331,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 240,82460 Kč |





