


54400MBX | |
|---|---|
DigiKey Part Number | 1742-54400MBX-ND |
Manufacturer | |
Manufacturer Product Number | 54400MBX |
Description | MODBOX COMPONENT BOX, FULL WIDTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polymer Tool Box Orange 40 lbs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Box | |
Size | 22.00" L x 15.70" W x 5.20" H (558.8mm x 398.8mm x 132.1mm) | |
Material | Polymer | |
Color | Orange | |
Drawer Quantity | 9 | |
Features | - | |
Capacity | 40 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,17000 Kč | 1 754,17 Kč |
| 5 | 1 625,79200 Kč | 8 128,96 Kč |
| 10 | 1 573,50600 Kč | 15 735,06 Kč |
| 25 | 1 507,00960 Kč | 37 675,24 Kč |
| Unit Price without VAT: | 1 754,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,54570 Kč |






