Polypropylene (PP) Storage Box Black/Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOUBLE LAYERS STORAGE BOX DLSB1812

DigiKey Part Number
4022-DOUBLELAYERSSTORAGEBOXDLSB1812-ND
Manufacturer
Manufacturer Product Number
DOUBLE LAYERS STORAGE BOX DLSB1812
Description
22.5" PLASTIC TOOL BOX WITH REMO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Polypropylene (PP) Storage Box Black/Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Storage Box
Size
22.28" L x 11.89" W x 9.69" H (565.9mm x 302.0mm x 246.1mm)
Material
Polypropylene (PP)
Color
Black/Yellow
Drawer Quantity
30
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 593,46000 Kč2 593,46 Kč
52 217,05200 Kč11 085,26 Kč
102 097,17500 Kč20 971,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 593,46000 Kč
Unit Price with VAT:3 138,08660 Kč