
BLS22 | |
|---|---|
DigiKey Part Number | 1742-BLS22-ND |
Manufacturer | |
Manufacturer Product Number | BLS22 |
Description | LONG BALL END HEX KEY SET, SAE A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Category | Type Hex Key Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex |
Packaging Bulk | Includes Plastic Holder |
Part Status Active | Features Ball End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| 5 | 564,34200 Kč | 2 821,71 Kč |
| 10 | 546,20000 Kč | 5 462,00 Kč |
| 25 | 523,09360 Kč | 13 077,34 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |




