
LS22 | |
|---|---|
DigiKey Part Number | 1742-LS22-ND |
Manufacturer | |
Manufacturer Product Number | LS22 |
Description | L STYLE LONG HEX KEY SET, SAE AN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Category | Type Hex Key Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex |
Packaging Bulk | Includes Plastic Holder |
Part Status Active | Features Ball End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,58000 Kč | 525,58 Kč |
| 5 | 487,15400 Kč | 2 435,77 Kč |
| 10 | 471,48900 Kč | 4 714,89 Kč |
| 25 | 451,53240 Kč | 11 288,31 Kč |
| Unit Price without VAT: | 525,58000 Kč |
|---|---|
| Unit Price with VAT: | 635,95180 Kč |





