
BLS18 | |
|---|---|
DigiKey Part Number | 1742-BLS18-ND |
Manufacturer | |
Manufacturer Product Number | BLS18 |
Description | COLOR CODED HEX KEY SET SAE AND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Category | Type Hex Key Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex |
Packaging Bulk | Includes Plastic Holder |
Part Status Active | Features Ball End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,91000 Kč | 1 125,91 Kč |
| 5 | 1 043,60000 Kč | 5 218,00 Kč |
| 10 | 1 010,02500 Kč | 10 100,25 Kč |
| 25 | 967,33600 Kč | 24 183,40 Kč |
| Unit Price without VAT: | 1 125,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 362,35110 Kč |





