Hex Socket Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073593001

DigiKey Part Number
5627-05073593001-ND
Manufacturer
Manufacturer Product Number
05073593001
Description
950/9 HEX-PLUS MULTICOLOUR 1 SB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket Hex Key Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex Key Set
Manufacturer
Wera Tools NA Inc.
Tip Type
Hex Socket
Packaging
Retail Package
Includes
Plastic Holder
Part Status
Active
Features
Ball End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 138,92000 Kč1 138,92 Kč
51 055,58000 Kč5 277,90 Kč
101 021,62800 Kč10 216,28 Kč
25980,00000 Kč24 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 138,92000 Kč
Unit Price with VAT:1 378,09320 Kč