
95 05 155 SBA | |
|---|---|
DigiKey Part Number | 2172-9505155SBA-ND |
Manufacturer | |
Manufacturer Product Number | 95 05 155 SBA |
Description | ELECTRICIAN'S SHEARS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Cutter Straight Shear 6.12" (155.6mm) |
Datasheet | Datasheet |
Category | Shape Straight |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 6.12" (155.6mm) |
Part Status Active | Features Soft Grips |
Type Shears (Scissors) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,96000 Kč | 621,96 Kč |
| 5 | 576,43800 Kč | 2 882,19 Kč |
| 10 | 557,89600 Kč | 5 578,96 Kč |
| 25 | 534,29840 Kč | 13 357,46 Kč |
| Unit Price without VAT: | 621,96000 Kč |
|---|---|
| Unit Price with VAT: | 752,57160 Kč |











