
78 03 125 | |
|---|---|
DigiKey Part Number | 2172-7803125-ND |
Manufacturer | |
Manufacturer Product Number | 78 03 125 |
Description | SUPER KNIPS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Flush |
Packaging Bulk | Length - Overall 5.00" (127.0mm) |
Part Status Active | Features Soft Grips |
Type Side (Diagonal) | Capacity 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,94000 Kč | 810,94 Kč |
| 5 | 751,60200 Kč | 3 758,01 Kč |
| 10 | 727,41300 Kč | 7 274,13 Kč |
| 25 | 696,64640 Kč | 17 416,16 Kč |
| Unit Price without VAT: | 810,94000 Kč |
|---|---|
| Unit Price with VAT: | 981,23740 Kč |








