Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Spanner (Security), Torx®, Tri-Wing® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05059297001

DigiKey Part Number
5627-05059297001-ND
Manufacturer
Manufacturer Product Number
05059297001
Description
KRAFTFORM KOMPAKT 62, 33 PIECES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Spanner (Security), Torx®, Tri-Wing® Bit Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bit Set
Manufacturer
Wera Tools NA Inc.
Tip Type
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Spanner (Security), Torx®, Tri-Wing®
Series
Includes
Pouch
Packaging
Retail Package
Features
Soft Grips
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 805,48000 Kč2 805,48 Kč
52 600,38800 Kč13 001,94 Kč
102 516,77900 Kč25 167,79 Kč
252 502,44320 Kč62 561,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 805,48000 Kč
Unit Price with VAT:3 394,63080 Kč