
05073675001 | |
|---|---|
DigiKey Part Number | 5627-05073675001-ND |
Manufacturer | |
Manufacturer Product Number | 05073675001 |
Description | KRAFTFORM MICRO 12 UNIVERSAL 1 S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Wera Tools NA Inc. | Tip Type Hex Socket, Phillips, Slotted, Torx® |
Packaging Retail Package | Includes Pouch |
Part Status Active | Features Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,86000 Kč | 1 400,86 Kč |
| 5 | 1 298,46400 Kč | 6 492,32 Kč |
| 10 | 1 256,71100 Kč | 12 567,11 Kč |
| 25 | 1 209,56880 Kč | 30 239,22 Kč |
| Unit Price without VAT: | 1 400,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,04060 Kč |










