
32328 | |
|---|---|
DigiKey Part Number | 1742-32328-ND |
Manufacturer | |
Manufacturer Product Number | 32328 |
Description | 27IN1PRECISIONSCREWDRIVERW/APPLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex TR (Security), Pentalobe, Phillips, Slotted, Torx®, Torx® TR (Security) Bit, Screwdriver Set |
Datasheet | Datasheet |
Category | Type Bit, Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex, Hex TR (Security), Pentalobe, Phillips, Slotted, Torx®, Torx® TR (Security) |
Packaging Bulk | Includes Case, Handle |
Part Status Active | Features 27-in-1, Magnetic, Soft Grips, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,87000 Kč | 636,87 Kč |
| 5 | 590,33800 Kč | 2 951,69 Kč |
| 10 | 571,31400 Kč | 5 713,14 Kč |
| 25 | 547,15760 Kč | 13 678,94 Kč |
| Unit Price without VAT: | 636,87000 Kč |
|---|---|
| Unit Price with VAT: | 770,61270 Kč |





