
32931M | |
|---|---|
DigiKey Part Number | 1742-32931M-ND |
Manufacturer | |
Manufacturer Product Number | 32931M |
Description | 2 IN 1 IMPACT RATED FLIP SOCKET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 8mm, 10mm 6 Point Socket 1/4" Drive |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Range of Values 8mm, 10mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Features 2-in-1, Magnetic |
Type Socket Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 Kč | 299,85 Kč |
| 5 | 277,97200 Kč | 1 389,86 Kč |
| 10 | 269,02600 Kč | 2 690,26 Kč |
| 25 | 257,63720 Kč | 6 440,93 Kč |
| Unit Price without VAT: | 299,85000 Kč |
|---|---|
| Unit Price with VAT: | 362,81850 Kč |




