
32304 | |
|---|---|
DigiKey Part Number | 1742-32304-ND |
Manufacturer | |
Manufacturer Product Number | 32304 |
Description | 14-IN-1 HVAC ADJUSTABLE-LENGTH I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #0, #1, #2, 3.2mm, 4.8mm, 6.4mm, T10, T15 Phillips, Slotted, Square Screwdriver 9.73" (247.1mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips, Slotted, Square |
Manufacturer Klein Tools, Inc. | Size #0, #1, #2, 3.2mm, 4.8mm, 6.4mm, T10, T15 |
Packaging Bulk | Length - Overall 9.73" (247.1mm) |
Part Status Active | Features 14-in-1, Adjustable, Magnetic |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,68000 Kč | 750,68 Kč |
| 5 | 695,66400 Kč | 3 478,32 Kč |
| 10 | 673,25900 Kč | 6 732,59 Kč |
| 25 | 644,78120 Kč | 16 119,53 Kč |
| Unit Price without VAT: | 750,68000 Kč |
|---|---|
| Unit Price with VAT: | 908,32280 Kč |











