
87 00 100 | |
|---|---|
DigiKey Part Number | 2172-8700100-ND |
Manufacturer | |
Manufacturer Product Number | 87 00 100 |
Description | 4" COBRA XS WATER PUMP PLIERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Box | Features Non-Slip |
Part Status Active | Length 4.00" (101.6mm) |
Tool Type Adjustable (Water Pump) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,28000 Kč | 822,28 Kč |
| 5 | 762,14400 Kč | 3 810,72 Kč |
| 10 | 737,61800 Kč | 7 376,18 Kč |
| 25 | 706,44000 Kč | 17 661,00 Kč |
| Unit Price without VAT: | 822,28000 Kč |
|---|---|
| Unit Price with VAT: | 994,95880 Kč |







