Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDCIT2/32GB | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/32GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/32GB |
Description | 32GB MICROSDHC INDUSTRIAL C10 A1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Category | Memory Size 32GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 3 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCIT2/32GBCP | Kingston Technology | 0 | 6318-SDCIT2/32GBCP-ND | 2 592,20000 Kč | Parametric Equivalent |
| SDCIT2/32GBSP | Kingston Technology | 0 | 6318-SDCIT2/32GBSP-ND | 2 592,20000 Kč | Parametric Equivalent |
| SFSD032GN1AM1TO-I-5E-241-STD | Swissbit | 0 | 1052-SFSD032GN1AM1TO-I-5E-241-STD-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 592,20000 Kč | 2 592,20 Kč |
| 10 | 2 389,44600 Kč | 23 894,46 Kč |
| 25 | 2 310,58640 Kč | 57 764,66 Kč |
| 50 | 2 252,03960 Kč | 112 601,98 Kč |
| Unit Price without VAT: | 2 592,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 136,56200 Kč |













