
S432VSKLB-U1000-3 | |
|---|---|
DigiKey Part Number | 3247-S432VSKLB-U1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S432VSKLB-U1000-3 |
Description | MEMORY CARD MICROSD 32GB 3D TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB 3D TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | 3D TLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,71000 Kč | 1 609,71 Kč |
| 10 | 1 485,94400 Kč | 14 859,44 Kč |
| 25 | 1 437,48120 Kč | 35 937,03 Kč |
| 50 | 1 401,36040 Kč | 70 068,02 Kč |
| 100 | 1 365,84640 Kč | 136 584,64 Kč |
| Unit Price without VAT: | 1 609,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 947,74910 Kč |


